
Checking distributor stock and pricing after the page loads.
Adda AQ0812HB-A70GL technical specifications.
| Airflow | 38.6CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Power Dissipation | 3W |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AQ |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
