This 80mm ball bearing has a speed of 3000RPM and an airflow of 38.6CFM. It measures 80mm in height and 25mm in width. The bearing is terminated with wire leads and weighs 2.892465oz. It operates at a noise level of 33dBA.
Adda AQ0812HB-A70GL-LF technical specifications.
| Airflow | 38.6CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 33dBA |
| Series | AQ |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Weight | 2.892465oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0812HB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.