
The AQ0812HB-A73GL-LF fan has a height of 80mm, length of 80mm, and width of 25mm. It operates at a speed of 3000RPM and produces 33dBA of noise. The fan is designed for sealed applications and has an airflow of 38.6CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AQ0812HB-A73GL-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AQ0812HB-A73GL-LF technical specifications.
| Airflow | 38.6CFM |
| Height | 80mm |
| Length | 80mm |
| Mount | Sealed |
| Noise | 33dBA |
| Series | AQ |
| Size | 80mm |
| Speed | 3000RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0812HB-A73GL-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
