DC Fan Axial Ball Bearing 12V 34.052CFM 73.5dB 40 X 40 X 56mm
Adda AS04012UB565BA2 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 19500|24000r/min |
| Maximum Airflow | 34.052CFM |
| Maximum Pressure | 3.724inH2O |
| Noise Level | 73.5dB |
| Line Current | 1.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adda AS04012UB565BA2 to view detailed technical specifications.
No datasheet is available for this part.