Sign in to ask questions about the Adda AX12381HB-C-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AX12381HB-C-LF technical specifications.
| Airflow | 120.6CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 47dBA |
| Operating Supply Voltage | 110V |
| Series | AX12038 |
| Speed | 3100RPM |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AX12381HB-C-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.