
The Adels Contact 123203 is a 3-position FFC/FPC connector with 6 wire entries, suitable for use with wire gauges between 10AWG and 20AWG. It features a nylon insulation material and a polyamide construction, with a flammability rating of UL94 V-2. The connector is designed for panel and chassis mounting and operates over a temperature range of 100°C to 160°C.
Sign in to ask questions about the Adels Contact 123203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 123203 technical specifications.
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Wire Entries | 6 |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 123203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.