
Lustre terminal ATT.CALC.CROSS_SECTION_FLEXIBLE: -6 mm² ATT.CALC.CROSS_SECTION_RIGID: -6 mm² Number of pins: 3 Adels-Con
Sign in to ask questions about the Adels Contact 125203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 125203 technical specifications.
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 125203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.