
The 150463 connector features a beige color with a brass contact material and a natural housing color. It is designed for free hanging applications and has a maximum operating temperature of 160°C and a minimum operating temperature of 100°C. The connector is made of polyamide and has a screw termination. It is available in a bulk packaging and is part of the 160 ST series.
Sign in to ask questions about the Adels Contact 150463 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 150463 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Housing Color | Natural |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 160 ST |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 150463 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
