
Connector clip ATT.CALC.CROSS_SECTION_FLEXIBLE: -2.5 mm² ATT.CALC.CROSS_SECTION_RIGID: -2.5 mm² Number of pins: 3 Adels-
Sign in to ask questions about the Adels Contact 151183 V9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 151183 V9 technical specifications.
| Color | Black |
| Material | Polyamide |
| Mount | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 151183 V9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
