Mains connector Socket, straight Total number of pins: 3 16 A Black Adels-Contact AC 166 GBUPF/3 1 pc(s)
Adels Contact 165563V9 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Material | Polyamide |
| Mount | Socket |
| Ratings | IP20 |
| RoHS | Not Compliant |
No datasheet is available for this part.