
The AC 166 G series snap-in connector features a black housing and brass contact material. It is rated for 250V and meets IP40 and IP20 ratings. The connector is packaged in bulk and has three positions. It is designed for snap-in mounting.
Sign in to ask questions about the Adels Contact 168863 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 168863 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Housing Color | Black |
| Mount | Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Series | AC 166® G |
| Termination | CLAMP |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 168863 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.