Mains connector Socket, vertical vertical Total number of pins: 5 16 A Black Adels-Contact AC 166 GEBU/ 5 1 pc(s)
Sign in to ask questions about the Adels Contact 168865 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 168865 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Housing Color | Black |
| Mount | Snap in |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Series | AC 166® G |
| Termination | CLAMP |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 168865 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.