Mains connector Plug, straight Total number of pins: 3 16 A White Adels-Contact AC 166 GSTLV/ 3 1 pc(s)
Adels Contact 169653 technical specifications.
| Color | White |
| Contact Material | Brass |
| Ratings | IP20 |
| RoHS | Not Compliant |
No datasheet is available for this part.