Adels-Contact 191403 Label Strips For Screw Terminals
Sign in to ask questions about the Adels Contact 191403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact 191403 technical specifications.
| Color | White |
| Height | 1mm |
| Material | Plastic |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 191403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
