Adels-Contact 193305 Cover Cap for 5-Way Connector Strip
Adels Contact 193305 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| RoHS | Not Compliant |
No datasheet is available for this part.