
Cable plug black 9.75 mm Pole no. 3 Contact DesignMale AC166, AC 166 GST/ 3 BLACK, Adels Contact
Sign in to ask questions about the Adels Contact AC166GST/3BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adels Contact AC166GST/3BLACK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 16A |
| Ratings | IP40 |
| Series | AC166 |
| RoHS | Compliant |
Download the complete datasheet for Adels Contact AC166GST/3BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
