STMICRO SPEARHEAD600 WINDOWS CE 6.0 PRO BSP
Adeneo Embedded BSPCE6STMSPEAR600 technical specifications.
| CodeSize | >10MB |
| SoftwareLanguage | C++ |
| AssociatedARMCore | ARM926 |
| Chipset Compatibility | SPEAr3xx |
| MarketSegment | Military/Aerospace |
| LicensingTerms | Single-Use |
| PartStatus | Production |
| RoHS | Not Compliant |
Download the complete datasheet for Adeneo Embedded BSPCE6STMSPEAR600 to view detailed technical specifications.
No datasheet is available for this part.