This board support package is designed for i.MX6xx chipsets and is compatible with Cortex-A9 ARM cores. It is available for single-use licensing and is targeted towards military and aerospace applications. The software is written in C++ and has a code size of over 10MB.
Adeneo Embedded BSPWEC2013IMX6XSABLTEBIN technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | i.MX6xx |
| AssociatedARMCore | CortexA9 |
| SoftwareLanguage | C++ |
| CodeSize | >10MB |
| Category | Board Support Packages Misc |
| Manufacturer | Adeneo Embedded |
| RoHS | Not Compliant |
Download the complete datasheet for Adeneo Embedded BSPWEC2013IMX6XSABLTEBIN to view detailed technical specifications.
No datasheet is available for this part.