This production-ready board support package is designed for military/aerospace applications and is compatible with Zynq chipsets. It features a Cortex-A9 ARM core and is written in C++. The package has a code size of over 10MB and is available under a single-use licensing agreement.
Adeneo Embedded BSPWEC2013ZYNQ7000BIN technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | Zynq |
| AssociatedARMCore | CortexA9 |
| SoftwareLanguage | C++ |
| CodeSize | >10MB |
| Category | Board Support Packages Misc |
| Manufacturer | Adeneo Embedded |
| RoHS | Not Compliant |
Download the complete datasheet for Adeneo Embedded BSPWEC2013ZYNQ7000BIN to view detailed technical specifications.
No datasheet is available for this part.