Adeneo Embedded BSPWEC7ZYNC7000SRC technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | Zynq |
| AssociatedARMCore | CortexA9 |
| SoftwareLanguage | C++ |
| CodeSize | >10MB |
| Category | Board Support Packages Misc |
| Manufacturer | Adeneo Embedded |
| RoHS | Not Compliant |
Download the complete datasheet for Adeneo Embedded BSPWEC7ZYNC7000SRC to view detailed technical specifications.
No datasheet is available for this part.