
The AT25DF021-MHF-Y is a 2Mb NOR flash memory device with an 8-bit SPI interface and a maximum operating frequency of 50MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is mounted in a surface mount package and is compliant with RoHS regulations.
Adesto Technologies AT25DF021-MHF-Y technical specifications.
| Access Time | 6ns |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
