Adesto Technologies AT25DF081-MHN-T technical specifications.
| Access Time | 7ns |
| Access Time-Max | 7ns |
| Address Bus Width | 20b |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF081-MHN-T to view detailed technical specifications.
No datasheet is available for this part.