
Flash Memory 16M, 2.7V, 70Mhz DataFlash
Sign in to ask questions about the Adesto Technologies AT26DF161A-SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT26DF161A-SSU technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 70MHz |
| Interface | SPI |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT26DF161A-SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.