
Adesto Technologies AT26DF321-S3U technical specifications.
| Access Time | 2ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 95 |
| Series | AT26DF |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT26DF321-S3U to view detailed technical specifications.
No datasheet is available for this part.
