
Adesto Technologies AT26DF321-SU technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT26DF321-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.