
Flash Memory 32M 2.7-3.6V, 66Mhz Data Flash
Sign in to ask questions about the Adesto Technologies AT45DB321D-CCU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321D-CCU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 66MHz |
| Interface | SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321D-CCU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
