Adesto Technologies AT45DB321D-CU-SL383 technical specifications.
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321D-CU-SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.