Flash Mem Serial-SPI 3.3V 32M-Bit 4M x 8 6ns 8-Pin SOIC EIAJ T/R
Checking distributor stock and pricing after the page loads.
Adesto Technologies AT45DB321D-SU-T technical specifications.
| Access Time | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |