The AT45DB321E-MHD2B-T is a 32Mb SPI flash memory device with a 22-bit address bus. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Adesto Technologies AT45DB321E-MHD2B-T technical specifications.
| Address Bus Width | 22b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |