Adeunis RF RF Module ARF7439K, Transceiver 863 870 MHz, FSK, 2.5 3.6V
Sign in to ask questions about the Adeunis RF ARF7439K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adeunis RF ARF7439K technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Height | 6mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 8mW |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7439K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.