ARF43 PRO RS232/485 Modem ext Antenna
Adeunis RF ARF7474PA technical specifications.
| Depth | 100mm |
| Height | 40mm |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Output Power | 50mW |
| Reach SVHC Compliant | No |
| Width | 145mm |
| RoHS | Compliant |
No datasheet is available for this part.
