
Adeunis RF RF Module ARF7474SA/7663AA, Transceiver 863 870 MHz, 10 36V
Adeunis RF ARF7474SA/7663AA technical specifications.
| Package/Case | Module |
| Height | 60mm |
| Length | 105mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 36V |
| Width | 91mm |
| RoHS | Compliant |
No datasheet is available for this part.
