ADEUNIS - ARF7678AA - MOD BLUETOOTH BTC2 W/ ANT T&R
Adeunis RF ARF7678AA technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
