
Adeunis RF Remote Control Base Module ARF7751BA, Receiver, Transmitter, 868 870MHz
Adeunis RF ARF7751BA technical specifications.
| Package/Case | Module |
| Depth | 2mm |
| Frequency | 870MHz |
| Height | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Channels | 12 |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7751BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
