
ADEUNIS ARF7761AA-UN MODULE, RF, NB169, 169MHZ
Sign in to ask questions about the Adeunis RF ARF7761AA-UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adeunis RF ARF7761AA-UN technical specifications.
| Package/Case | Module |
| Data Rate | 57.6Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7761AA-UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.