D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle,
ADI Electronics M24308/2-12Z technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.