ADI Electronics M24308/2-13F technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 44 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ADI Electronics M24308/2-13F to view detailed technical specifications.
No datasheet is available for this part.