Standard D-Subminiature connector featuring 9 female contacts with a crimp termination type. This receptacle offers a mating contact row spacing of 0.112 inches. Designed for I/O connectivity, it provides a reliable interface for various electronic applications.
ADI Electronics M24308/2-1F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mating Contact Row Spacing | 0.112 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/2-1F to view detailed technical specifications.
No datasheet is available for this part.