D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
ADI Electronics M24308/2-281F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Manufacturer Series | M24308/2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/2-281F to view detailed technical specifications.
No datasheet is available for this part.