D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle,
ADI Electronics M24308/2-284F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/2-284F to view detailed technical specifications.
No datasheet is available for this part.