Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port
ADI Electronics M24308/2-285 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.