Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Panel Mount 15 Terminal 1 Port
ADI Electronics M24308/2-343F technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Housing Color | Green |
| Wire Size | 20AWG |
Download the complete datasheet for ADI Electronics M24308/2-343F to view detailed technical specifications.
No datasheet is available for this part.