Standard D-Subminiature Connector, 50 contacts, female receptacle with crimp termination. Features a 0.112 inch mating contact row spacing. This high-density connector is designed for robust I/O applications.
ADI Electronics M24308/2-5F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/2-5F to view detailed technical specifications.
No datasheet is available for this part.