Standard density D-Subminiature connector featuring 50 contacts with a female socket gender. Designed for straight body orientation and panel mount applications, this component utilizes a crimp termination method. It offers 50 terminals and a single port for robust I/O connectivity.
ADI Electronics M24308/2-5Z technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ADI Electronics M24308/2-5Z to view detailed technical specifications.
No datasheet is available for this part.