D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug
ADI Electronics M24308/24-15F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Manufacturer Series | M24308/24 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.