D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
ADI Electronics M24308/3-2F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | M24308/3 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/3-2F to view detailed technical specifications.
No datasheet is available for this part.