25-contact male D-subminiature connector with crimp termination and a hole size of .115-.125. Features a thermoplastic insulator in green, rated for a dielectric withstanding voltage of 1000VAC. Operating temperature range spans from -55°C to 125°C. Contacts are male, with gold over nickel plating for reliable termination. Meets MIL-C-24308 reliability standards.
ADI Electronics M24308/4-3F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| Manufacturer Series | M24308 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/4-3F to view detailed technical specifications.
No datasheet is available for this part.