D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
ADI Electronics M24308/4-9F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/4-9F to view detailed technical specifications.
No datasheet is available for this part.