Embedded Motherboard featuring Intel Core i3, i5, and i7 processors with speeds ranging from 2.7GHz to 4GHz. Supports up to 32GB of DDR4 system memory at 1866MHz/2133MHz via two SODIMM slots. Equipped with dual Intel I211AT/I219LM Gigabit Ethernet controllers, offering 10Mbps/100Mbps/1000Mbps speeds. Integrated Intel Gen 9 graphics support resolutions up to 4096x2160@DP and 4096x2304@eDP. Includes 3 SATA ports, 7 USB ports, and Realtek ALC886 onboard sound. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Adlink AmITX-SL-G-Q170 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.7GHz|3.3GHz|3.4GHz|3.6GHz|4GHz |
| Operating Systems | Linux 32-bit|Linux 64-bit|VxWorks|WES 7|WES 8|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit |
| Processor Family | Core |
| Number of System Memory | 2 |
| Processor Number | i3-6100|i3-6100TE|i5-6500|i5-6500TE|i7-6700|i7-6700TE |
| System Memory Maximum Size | 32GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I219LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1866M|2133MHz |
| Chipset Type | Intel Q170 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@LVDS|4096x2160@DP|4096x2304@eDPPixels |
| Display Type | LCD |
| Display Chipset Type | Intel Gen 9 |
| On Board Sound Card Type | Realtek ALC886 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 3 |
| USB | 7 |
| BIOS | AMI EFI 16MB |
| Type | Embedded Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.