Compact COM Express System on Module (SOM) featuring a dual-core Intel Atom E3845 processor operating at 1.91 GHz with 2MB data cache and a 10W TDP. Supports up to 8GB DDR3 SODIMM system memory at 1066MHz/1333MHz, with two memory slots. Offers LVDS and VGA display interfaces for LCD panels, supporting resolutions up to 2560x1600 pixels. Includes Intel I210LM Ethernet controller with 10/100/1000Mbps speeds, 8 USB ports, 2 I2C interfaces, 1 SATA, and 1 PATA. Compatible with Linux, QNX, VxWorks, and various Windows Embedded operating systems.
Checking distributor stock and pricing after the page loads.
Adlink cExpress-BT2-E3845 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|QNX|VxWorks|WEC7|WEC8|WES7|WES8|Win 8 |
| Processor Number | E3845 |
| Processor Cores | Dual Core|Quad Core|Single Core |
| Processor Speed | 1.91GHz |
| Processor Thermal Design Power | 10W |
| Data Cache Size | 2MB |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1066MHz/1333MHz |
| System Memory Type | DDR3 |
| Display Interface | LVDS|VGA |
| Display Type | LCD |
| Graphic Card Resolution | 2560x1600Pixels |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel I210LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 0 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 2 |
| PATA | 1 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 0 |
| USB | 8 |
| Windows | WEC7|WEC8|WES7|WES8|Win 8 |
| Linux | Linux |
| QNX | QNX |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel Virtualization Technology (VT-x)/Intel 64/Intel HD Audio Technology |
| JTAG Support | No |
| BIOS | AMI EFI 8MB |
| Audio Interfaces | 0 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.